ATP19-SL4-612-M0DE-03Q | ||
---|---|---|
DigiKey Part Number | CKN12212-ND | |
Manufacturer | ||
Manufacturer Product Number | ATP19-SL4-612-M0DE-03Q | |
Description | SWITCH ANTI-VANDAL 19MM SEALED S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.22000 | ¥261.22 |
10 | ¥237.75100 | ¥2,377.51 |
25 | ¥226.69280 | ¥5,667.32 |
40 | ¥211.48725 | ¥8,459.49 |
80 | ¥203.19263 | ¥16,255.41 |
240 | ¥189.37050 | ¥45,448.92 |
440 | ¥171.07255 | ¥75,271.92 |