OC24006H-FNF | |
---|---|
DigiKey Part Number | OC24006H-FNF-ND |
Manufacturer | |
Manufacturer Product Number | OC24006H-FNF |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 6dBi N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 12.953" (329.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥571.46625 | ¥4,571.73 |
10 | ¥542.88900 | ¥5,428.89 |
25 | ¥528.60200 | ¥13,215.05 |
100 | ¥489.31430 | ¥48,931.43 |