
HMC8038LP4CETR | |
|---|---|
DigiKey Part Number | 505-HMC8038LP4CETR-ND - Tape & Reel (TR) 505-HMC8038LP4CETRCT-ND - Cut Tape (CT) 505-HMC8038LP4CETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8038LP4CETR |
Description | IC RF SWITCH SPDT 6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 6 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8038LP4CETR Models |
Category | Test Frequency 100MHz, 6GHz |
Manufacturer Analog Devices Inc. | P1dB 36dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 60dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular | Voltage - Supply 3.3V ~ 5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 6GHz | Package / Case 16-VQFN Exposed Pad, CSP |
Isolation 60dB | Supplier Device Package 16-LFCSP (4x4) |
Insertion Loss 0.8dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.72000 | ¥90.72 |
| 10 | ¥78.79700 | ¥787.97 |
| 25 | ¥74.65160 | ¥1,866.29 |
| 100 | ¥68.96600 | ¥6,896.60 |
| 250 | ¥65.56124 | ¥16,390.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥63.15862 | ¥31,579.31 |
| 1,000 | ¥60.89595 | ¥60,895.95 |












