HMC1122LP4METR | ||
---|---|---|
DigiKey Part Number | 1127-3609-2-ND - Tape & Reel (TR) 1127-3609-1-ND - Cut Tape (CT) 1127-3609-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC1122LP4METR | |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 31.5dB 100 MHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC1122LP4METR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 100 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥89.92500 | ¥899.25 |
25 | ¥81.75200 | ¥2,043.80 |
100 | ¥73.57790 | ¥7,357.79 |
250 | ¥67.44668 | ¥16,861.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥61.31528 | ¥30,657.64 |
1,000 | ¥55.18373 | ¥55,183.73 |