ATPS22SL5612M2SA04G | |
---|---|
DigiKey Part Number | 108-ATPS22SL5612M2SA04G-ND |
Manufacturer | |
Manufacturer Product Number | ATPS22SL5612M2SA04G |
Description | SWITCH ANTIVANDAL R+PO, GRE, 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.57000 | ¥250.57 |
20 | ¥227.99650 | ¥4,559.93 |
40 | ¥202.81050 | ¥8,112.42 |
80 | ¥194.85625 | ¥15,588.50 |
240 | ¥181.60108 | ¥43,584.26 |
440 | ¥164.05384 | ¥72,183.69 |