MF-FSML050/8-2

DigiKey Part Number
MF-FSML050/8-2TR-ND - Tape & Reel (TR)
MF-FSML050/8-2CT-ND - Cut Tape (CT)
MF-FSML050/8-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSML050/8-2
Description
PTC RESET FUSE 8V 500MA 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSML050/8-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
50 A
Time to Trip
60 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
500 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
5¥7.22400¥36.12
10¥6.76500¥67.65
50¥5.59580¥279.79
100¥4.66320¥466.32
250¥4.54664¥1,136.66
500¥4.10494¥2,052.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥4.10494¥24,629.64
Manufacturers Standard Package