
AP22652W6-7 | |
|---|---|
DigiKey Part Number | 31-AP22652W6-7TR-ND - Tape & Reel (TR) 31-AP22652W6-7CT-ND - Cut Tape (CT) 31-AP22652W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22652W6-7 |
Description | LOAD SWITCH,SOT26,T&R,3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22652W6-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 65mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.21600 | ¥22.16 |
| 25 | ¥1.97480 | ¥49.37 |
| 100 | ¥1.70610 | ¥170.61 |
| 250 | ¥1.57760 | ¥394.40 |
| 500 | ¥1.50018 | ¥750.09 |
| 1,000 | ¥1.43633 | ¥1,436.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35763 | ¥4,072.89 |
| 6,000 | ¥1.31909 | ¥7,914.54 |
| 9,000 | ¥1.29979 | ¥11,698.11 |
| 15,000 | ¥1.27841 | ¥19,176.15 |
| 21,000 | ¥1.26592 | ¥26,584.32 |
| 30,000 | ¥1.25389 | ¥37,616.70 |










