PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,394 In Stock | 1 : ¥3.61000 Bag | Bag | Active | Polymeric | 30V | 1.35 A | 2.7 A | 100 A | 7.3 s | 40 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" L x 0.118" W (8.90mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) | |||
6,165 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 30V | 1.35 A | 2.7 A | 40 A | 7.3 s | 65 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) | |||
8,890 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.70823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 2.5 A | 5 A | 100 A | 10.3 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.199" (5.05mm) | |||
18,893 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.69103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 5 A | 10 A | 100 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.551" L x 0.120" W (14.00mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) | |||
185 In Stock | 1 : ¥3.45000 Bag | Bag | Active | Polymeric | 30V | 1.1 A | 2.2 A | 100 A | 6.6 s | 70 mOhms | 170 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.199" (5.05mm) |