



RUEF135 | |
|---|---|
DigiKey Part Number | RUEF135HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF135 |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF135 Models |
Category | Time to Trip 7.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 5 | ¥3.72200 | ¥18.61 |
| 10 | ¥3.43200 | ¥34.32 |
| 50 | ¥2.84480 | ¥142.24 |
| 100 | ¥2.62410 | ¥262.41 |
| 250 | ¥2.35928 | ¥589.82 |
| 500 | ¥2.17616 | ¥1,088.08 |
| 1,000 | ¥2.00671 | ¥2,006.71 |
| 5,000 | ¥1.65942 | ¥8,297.10 |





