1206L110THYR | |
---|---|
DigiKey Part Number | F3371TR-ND - Tape & Reel (TR) F3371CT-ND - Cut Tape (CT) F3371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L110THYR |
Description | PTC RESET FUSE 8V 1.1A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L110THYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
5 | ¥4.00600 | ¥20.03 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.26080 | ¥163.04 |
100 | ¥2.70660 | ¥270.66 |
250 | ¥2.46084 | ¥615.21 |
500 | ¥2.09174 | ¥1,045.87 |
1,000 | ¥1.84571 | ¥1,845.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.52435 | ¥6,097.40 |
8,000 | ¥1.52283 | ¥12,182.64 |