



XRCGB27M000F3M00R0 | |
|---|---|
DigiKey Part Number | 490-5580-2-ND - Tape & Reel (TR) 490-5580-1-ND - Cut Tape (CT) 490-5580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB27M000F3M00R0 |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB27M000F3M00R0 Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±40ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.18300 | ¥21.83 |
| 25 | ¥2.06400 | ¥51.60 |
| 50 | ¥1.97820 | ¥98.91 |
| 100 | ¥1.89630 | ¥189.63 |
| 250 | ¥1.79292 | ¥448.23 |
| 500 | ¥1.71884 | ¥859.42 |
| 1,000 | ¥1.64771 | ¥1,647.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57182 | ¥4,715.46 |
| 6,000 | ¥1.50681 | ¥9,040.86 |
| 9,000 | ¥1.47003 | ¥13,230.27 |
| 15,000 | ¥1.42500 | ¥21,375.00 |
| 21,000 | ¥1.39610 | ¥29,318.10 |
| 30,000 | ¥1.36611 | ¥40,983.30 |

