PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,949 In Stock | 1 : ¥3.86000 Bag | Bag | Active | Polymeric | 30V | 2.5 A | 5 A | 100 A | 10.3 s | 20 mOhms | 70 mOhms | - | - | - | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.720" (18.30mm) | - | 0.199" (5.05mm) | |||
29,857 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.53020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 100 A | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.039" (1.00mm) | - | |||
4,282 In Stock | 1 : ¥4.19000 Bag | Bag | Active | Polymeric | 30V | 3 A | 6 A | 100 A | 10.8 s | 20 mOhms | 80 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.449" L x 0.118" W (11.40mm x 3.00mm) | 0.650" (16.50mm) | - | 0.199" (5.05mm) | |||
43,794 In Stock | 1 : ¥8.46000 Cut Tape (CT) 4,000 : ¥3.26343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 40 A | 1 s | 900 mOhms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
4,826 In Stock 65,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥7.07074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 50 A | 2 s | 1 mOhms | 30 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.032" (0.82mm) | - | |||
11,016 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.95209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.1 A | 1.95 A | 20 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.042" (1.07mm) | - | |||
25,355 In Stock 631,500 Factory | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.05499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 100 A | 200 ms | 110 mOhms | 290 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
9,161 In Stock | 1 : ¥6.16000 Bag | Bag Bag | Active | Polymeric | 30V | 5 A | 10 A | 100 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.120" W (14.00mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) |