0ZCK0050AF2E | |
---|---|
DigiKey Part Number | 507-2075-2-ND - Tape & Reel (TR) 507-2075-1-ND - Cut Tape (CT) 507-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0050AF2E |
Description | PTC RESET FUSE 9V 500MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.74200 | ¥13.71 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.33960 | ¥116.98 |
100 | ¥2.17790 | ¥217.79 |
250 | ¥1.93608 | ¥484.02 |
500 | ¥1.61346 | ¥806.73 |
1,000 | ¥1.53285 | ¥1,532.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29081 | ¥3,872.43 |
6,000 | ¥1.21014 | ¥7,260.84 |
15,000 | ¥1.12946 | ¥16,941.90 |