MINISMDC050F-2 | ||
---|---|---|
DigiKey Part Number | MINISMDC050F-2TR-ND - Tape & Reel (TR) MINISMDC050F-2CT-ND - Cut Tape (CT) MINISMDC050F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINISMDC050F-2 | |
Description | PTC RESET FUSE 24V 500MA 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MINISMDC050F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
5 | ¥3.13600 | ¥15.68 |
10 | ¥3.04600 | ¥30.46 |
50 | ¥2.56140 | ¥128.07 |
100 | ¥2.12700 | ¥212.70 |
250 | ¥1.93348 | ¥483.37 |
500 | ¥1.64352 | ¥821.76 |
1,000 | ¥1.45018 | ¥1,450.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21950 | ¥2,439.00 |
4,000 | ¥1.19770 | ¥4,790.80 |
6,000 | ¥1.19651 | ¥7,179.06 |