SMD100F-2 | ||
---|---|---|
DigiKey Part Number | SMD100F-2TR-ND - Tape & Reel (TR) SMD100F-2CT-ND - Cut Tape (CT) SMD100F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD100F-2 | |
Description | PTC RESET FUSE 30V 1.1A 2SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | SMD100F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
5 | ¥3.77600 | ¥18.88 |
10 | ¥3.65300 | ¥36.53 |
50 | ¥3.07360 | ¥153.68 |
100 | ¥2.55230 | ¥255.23 |
250 | ¥2.31996 | ¥579.99 |
500 | ¥1.97188 | ¥985.94 |
1,000 | ¥1.73997 | ¥1,739.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62398 | ¥3,247.96 |
4,000 | ¥1.59495 | ¥6,379.80 |
6,000 | ¥1.56596 | ¥9,395.76 |
10,000 | ¥1.50797 | ¥15,079.70 |