PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,507 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.27688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 900 mOhms | 4.8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
1,935 In Stock | 1 : ¥3.45000 Bag | Bag | Active | Polymeric | 30V | 1.1 A | 2.2 A | 100 A | 6.6 s | 70 mOhms | 170 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.199" (5.05mm) | |||
53,473 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.46320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
45,518 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.41548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
29,779 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.62398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
28,753 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.66293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 350 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
6,463 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥1.93831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 800 mA | 20 A | 1.5 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.070" (1.78mm) | - | |||
8,843 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥2.15884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.6 A | 40 A | 5 s | 65 mOhms | 165 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
105,101 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.79478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
9,956 In Stock | 1 : ¥6.16000 Bag | Bag Bag | Active | Polymeric | 30V | 5 A | 10 A | 100 A | 14.5 s | 10 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.551" L x 0.120" W (14.00mm x 3.00mm) | 0.949" (24.10mm) | - | 0.400" (10.15mm) |