Programmable Display Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Display Mode | LED Color | Viewing Area | Face Size | Pixel Format | Circuit | Switch Function | Contact Rating @ Voltage | Supply Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,069 In Stock | 1 : ¥361.46000 Bulk | Bulk | Active | Pushbutton, LCD | Black and White, FSTN Positive | Red - Green - Blue | 17.0mm L x 13.0mm W | 23.13mm L x 20.59mm W | 64 x 32 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 4.9 ~ 5.1VDC | Through Hole | PC Pin | -15°C ~ 50°C | |||
641 In Stock 600 Factory | 1 : ¥361.46000 Bulk | Bulk | Active | Pushbutton, LCD | Black and White, FSTN Positive | Red - Green - Blue | 17.0mm L x 13.0mm W | 23.13mm L x 20.59mm W | 64 x 32 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 4.9 ~ 5.1VDC | Through Hole | PC Pin | -15°C ~ 50°C | |||
747 In Stock | 1 : ¥800.66000 Bulk | Bulk | Active | Pushbutton, OLED | 65536 Colors, Passive Matrix | - | 21.3mm L x 18.7mm W | 23.13mm L x 20.59mm W | 96 x 64 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 2.4 ~ 3.5VDC | Through Hole | PC Pin | -20°C ~ 70°C | |||
432 In Stock | 1 : ¥300.63000 Bulk | Bulk | Active | Pushbutton, LCD | Black and White, FSTN Positive | Red - Green - Blue | 17.0mm L x 13.0mm W | 23.13mm L x 20.59mm W | 36 x 24 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 3.0 ~ 5.5VDC | Through Hole | PC Pin | -20°C ~ 60°C | |||
189 In Stock 80 Factory | 1 : ¥409.97000 Box | Box | Active | Pushbutton, LCD | Black and White, FSTN Positive | Red - Green - Blue | 14.5mm L x 11.8mm W | 19.0mm L x 18.0mm W | 36 x 24 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 3.0 ~ 5.5VDC | Through Hole | PC Pin | -15°C ~ 50°C | |||
56 In Stock 800 Factory | 1 : ¥248.41000 Bulk | Bulk | Active | Pushbutton, LCD | Black and White, FSTN Positive | Red - Green | 17.0mm L x 13.0mm W | 23.13mm L x 20.59mm W | 36 x 24 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 3.0 ~ 5.5VDC | Through Hole | PC Pin | -20°C ~ 60°C | |||
0 In Stock 120 Factory Check Lead Time | 1 : ¥421.14000 Bulk | Bulk | Active | Pushbutton, OLED | 65536 Colors, Passive Matrix | - | 15.5mm L x 11.6mm W | 23.13mm L x 20.59mm W | 64 x 48 | SPST-NO | Off-Mom | 0.1A @ 12VDC | 2.4 ~ 3.5VDC | Through Hole | PC Pin | -20°C ~ 70°C |