Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610 In Stock 5,376 Factory | 1 : ¥50.89000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | Surface Mount | 6-SMD Module | - | |||
4,088 In Stock 15,008 Factory | 1 : ¥67.72000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | Surface Mount | 6-SMD Module | - | |||
191 In Stock | 1 : ¥225.93000 Tray | Tray | Obsolete | - | Differential | -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.16" (4mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
116 In Stock | 1 : ¥225.93000 Tray | Tray | Obsolete | - | Differential | 0.04PSI (0.25kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.16" (4mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
112 In Stock | 1 : ¥236.25000 Tray | Tray | Obsolete | - | Differential | -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
405 In Stock | 1 : ¥319.01000 Bulk | Bulk | Obsolete | - | Differential | -0.01PSI ~ 0.01PSI (-0.05kPa ~ 0.05kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
86 In Stock | 1 : ¥225.93000 Tray | Tray | Obsolete | - | Differential | -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.16" (4mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
63 In Stock | 1 : ¥236.25000 Tray | Tray | Obsolete | - | Differential | -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
10 In Stock | 1 : ¥276.98000 Bulk | - | Bulk | Obsolete | - | Switch | - | SPST-NO | - | - | - | - | - | - | Wire Leads | - | -25°C ~ 60°C | - | - | - | ||
94 In Stock | 1 : ¥319.01000 Bulk | Bulk | Obsolete | - | Differential | -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
0 In Stock | Obsolete | - | Strip | Obsolete | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C | 24 b | ±0.011PSI (±0.075kPa) | 2.25V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 23.21PSI (160kPa) | -40°C ~ 85°C | Surface Mount | 8-VQFN | 8-QFN (3.8x3.8) | ||
0 In Stock | 100 : ¥168.74510 Tray | Tray | Obsolete | - | Differential | 0.04PSI (0.25kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
0 In Stock | 10 : ¥265.83600 Bulk | Bulk | Obsolete | - | Differential | 0.04PSI (0.25kPa) | I2C | 12 b | ±3% | 2.3V ~ 3.6V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 80°C | Through Hole | 4-SIP, Dual Top Ports | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥7,166.46000 Bulk | - | Bulk | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥8,078.27000 Bulk | - | Bulk | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥10,754.66000 Bulk | - | Bulk | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥11,313.41000 Bulk | - | Bulk | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥15,754.56000 Bulk | - | Bulk | Active | Board Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Board Mount | Vented Gauge | 0.71PSI (4.9kPa) | Wheatstone Bridge | 15 mV ~ 1247 mV (2.2V) | ±2% | 0V ~ 2.2V | Male - 0.16" (4.06mm) Tube | Barbless | - | Cable | 8.53PSI (58.8kPa) | -30°C ~ 70°C | Through Hole | 3-SIP Module | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Board Mount | Vented Gauge | 0.85PSI (5.88kPa) | PWM | - | ±2% | 2.2V ~ 3.4V | Male - 0.13" (3.3mm) Tube | Barbless | - | Cable | 8.53PSI (58.8kPa) | -30°C ~ 70°C | Through Hole | 3-SIP Module | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Board Mount | Vented Gauge | 0.71PSI (4.9kPa) | PWM | - | ±2% | 2.2V ~ 3.4V | - | No Port | - | - | 2.84PSI (19.6kPa) | -10°C ~ 60°C | Through Hole | 3-SIP Module | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Board Mount | Vented Gauge | 0.03PSI (0.2kPa) | Frequency | - | ±2% | 4.2V ~ 5.5V | Male - 0.16" (4.06mm) Tube | Barbless | - | Cable | 0.44PSI (3kPa) | -20°C ~ 70°C | - | Module | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 0.15PSI (1kPa) | NPN - Open Collector | 1 V ~ 5 V | ±3% | 12V | Female - M5, Male - 1/8" (3.18mm) BSPT | Threaded | - | Cable | 0.36PSI (2.5kPa) | 0°C ~ 40°C | - | Module | - | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 116.03PSI (800kPa) | -40°C ~ 85°C | Surface Mount | 9-VLGA | 9-LGA (2.5x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 4.4PSI ~ 16.0PSI (30kPa ~ 110kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.71V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 116.03PSI (800kPa) | -40°C ~ 85°C | Surface Mount | 9-VLGA | 9-LGA (2.5x2) |