D6F-PH0025AD2 | ||
---|---|---|
DigiKey Part Number | 39-D6F-PH0025AD2-ND | |
Manufacturer | ||
Manufacturer Product Number | D6F-PH0025AD2 | |
Description | SENSOR 0.04PSID 0.19" 12BIT 4SIP | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.04PSI (0.25kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 12 b 4-SIP, Dual Top Ports | |
Datasheet | Datasheet | |
EDA/CAD Models | D6F-PH0025AD2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Pressure Type | Differential | |
Operating Pressure | 0.04PSI (0.25kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±3% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.45PSI (10kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Top Ports | |
Supplier Device Package | 4-SIP | |
Base Product Number |