D8M-D82 | ||
---|---|---|
DigiKey Part Number | Z2016-ND | |
Manufacturer | ||
Manufacturer Product Number | D8M-D82 | |
Description | SENSOR 0.71PSIG | |
Customer Reference | ||
Detailed Description | Pressure Sensor 0.71PSI (4.9kPa) Vented Gauge 3-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.71PSI (4.9kPa) | |
Output Type | PWM | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | 2.2V ~ 3.4V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Maximum Pressure | 2.84PSI (19.6kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |