Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,004 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
7,335 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,849 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,085 In Stock | 1 : ¥84.48000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
3,067 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
990 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
928 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
858 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,995 In Stock | 1 : ¥92.72000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
976 In Stock | 1 : ¥92.72000 Tube | Tube | Active | Socketable | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | Plug In | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥45.76134 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
990 In Stock | 1 : ¥81.38000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
980 In Stock | 1 : ¥94.04000 Bulk | Bulk | Active | Through Hole | 48VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 4.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 33.6 VDC | 2.4 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
921 In Stock | 1 : ¥112.91000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
970 In Stock | 1 : ¥153.37000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
983 In Stock | 1 : ¥82.00000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
500 In Stock | 1 : ¥92.73000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥54.09261 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | Socket Included | Spring Terminal | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
49 In Stock | 1 : ¥335.62000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | Socket Included | Screw Terminal | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
60 In Stock | 1 : ¥368.65000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | Socket Included | Screw Terminal | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥92.72000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 34 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
3 In Stock | 1 : ¥92.72000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥335.62000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | Socket Included | Screw Terminal | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |