7-1393236-1 | ||
---|---|---|
DigiKey Part Number | PB2619-ND | |
Manufacturer | ||
Manufacturer Product Number | 7-1393236-1 | |
Description | RELAY GEN PURPOSE SPDT 6A 12V | |
Manufacturer Standard Lead Time | 85 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7-1393236-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 848 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.94000 | ¥113.94 |
10 | ¥101.26700 | ¥1,012.67 |
25 | ¥96.20600 | ¥2,405.15 |
50 | ¥91.14260 | ¥4,557.13 |
100 | ¥86.07910 | ¥8,607.91 |
250 | ¥78.48356 | ¥19,620.89 |
500 | ¥73.42018 | ¥36,710.09 |
1,000 | ¥69.62264 | ¥69,622.64 |