2-1416100-0 | ||
---|---|---|
DigiKey Part Number | PB1591-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1416100-0 | |
Description | RELAY SOCKET 5 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SNR Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.11000 | ¥182.11 |
10 | ¥173.01900 | ¥1,730.19 |
100 | ¥145.69810 | ¥14,569.81 |