V23092-A1024-A201 | ||
---|---|---|
DigiKey Part Number | PB1798-ND | |
Manufacturer | ||
Manufacturer Product Number | V23092-A1024-A201 | |
Description | RELAY GEN PURPOSE SPDT 6A 24V | |
Manufacturer Standard Lead Time | 85 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23092-A1024-A201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.4 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.56000 | ¥93.56 |
20 | ¥87.72900 | ¥1,754.58 |
40 | ¥74.08300 | ¥2,963.32 |
100 | ¥70.18480 | ¥7,018.48 |
260 | ¥62.38615 | ¥16,220.40 |
500 | ¥58.48706 | ¥29,243.53 |
1,000 | ¥54.58793 | ¥54,587.93 |