V23092A1005A301 | ||
---|---|---|
DigiKey Part Number | PB1757-ND | |
Manufacturer | ||
Manufacturer Product Number | V23092A1005A301 | |
Description | RELAY GEN PURPOSE SPDT 6A 5V | |
Manufacturer Standard Lead Time | 85 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23092A1005A301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 34 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 147 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.13000 | ¥82.13 |
20 | ¥76.96950 | ¥1,539.39 |
40 | ¥64.99450 | ¥2,599.78 |
100 | ¥61.57370 | ¥6,157.37 |
260 | ¥54.73246 | ¥14,230.44 |
500 | ¥51.31148 | ¥25,655.74 |
1,000 | ¥47.89080 | ¥47,890.80 |