5-1415063-1 | ||
---|---|---|
DigiKey Part Number | PB2613-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1415063-1 | |
Description | RELAY GEN PURPOSE SPST 6A 24V | |
Manufacturer Standard Lead Time | 85 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1415063-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.39 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.13000 | ¥82.13 |
10 | ¥76.96900 | ¥769.69 |
25 | ¥68.41720 | ¥1,710.43 |
50 | ¥64.99460 | ¥3,249.73 |
100 | ¥61.57370 | ¥6,157.37 |
250 | ¥54.73232 | ¥13,683.08 |
500 | ¥51.31148 | ¥25,655.74 |
1,000 | ¥47.89080 | ¥47,890.80 |