Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
727 In Stock | 1 : ¥154.15000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
438 In Stock | 1 : ¥160.23000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
274 In Stock | 1 : ¥175.06000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
483 In Stock | 1 : ¥196.15000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 19.5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
142 In Stock | 1 : ¥197.23000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
130 In Stock | 1 : ¥183.20000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
49 In Stock | 1 : ¥154.15000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15.2 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
69 In Stock | 1 : ¥160.23000 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 16 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VAC/DC | 1.2 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
30 In Stock | 1 : ¥181.32000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
12 In Stock | 1 : ¥201.07000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 4.6 mA | Non Latching | Socket Included | Screw Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 8 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
9 In Stock | 1 : ¥209.92000 Box | Box | Active | DIN Rail | 230VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 5.3 mA | Non Latching | Socket Included | Screw Terminal | - | - | 184 VAC | 23 VAC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
70 In Stock | 1 : ¥223.50000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 5 mA | Non Latching | Socket Included | Screw Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
30 In Stock | 1 : ¥188.65000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 5 mA | Non Latching | Socket Included | Spring Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
11 In Stock | 1 : ¥173.19000 Bulk | Bulk | Active | DIN Rail | 48VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 6.9 mA | Non Latching | Socket Included | Screw Terminal | - | - | 38.4 VAC/DC | 4.8 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
10 In Stock | 1 : ¥190.44000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 20 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
7 In Stock | 1 : ¥209.20000 Bulk | Bulk | Active | DIN Rail | 125VAC/DC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 4.6 mA | Non Latching | Socket Included | Spring Terminal | - | - | 88 VAC/DC | 12.5 VAC/DC | 8 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 1 : ¥196.15000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 41 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥148.56800 Bulk | Bulk | Active | DIN Rail | 6VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 35 mA | Non Latching | Socket Included | Screw Terminal | - | - | 4.8 VDC | 0.6 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥150.37300 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15.2 mA | Non Latching | Socket Included | Spring Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥150.37300 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥153.98300 Box | Box | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥155.60100 Bulk | Bulk | Active | DIN Rail | 12VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 16 mA | Non Latching | Socket Included | Spring Terminal | - | - | 9.6 VAC/DC | 1.2 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥161.20400 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15.2 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥171.66000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 19.5 mA | Non Latching | Socket Included | Spring Terminal | - | - | 19.2 VDC | 2.4 VDC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | |||
0 In Stock Check Lead Time | 10 : ¥175.09100 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 20 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose |