AHES4291 | ||
---|---|---|
DigiKey Part Number | 255-5913-ND | |
Manufacturer | ||
Manufacturer Product Number | AHES4291 | |
Description | RELAY GEN PURPOSE 3PST 35A 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | AHES4291 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 157 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.82000 | ¥199.82 |
10 | ¥189.83600 | ¥1,898.36 |
25 | ¥179.84720 | ¥4,496.18 |
50 | ¥169.85620 | ¥8,492.81 |
100 | ¥159.86450 | ¥15,986.45 |
250 | ¥149.87300 | ¥37,468.25 |
450 | ¥139.88153 | ¥62,946.69 |