Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,258 In Stock | 1 : ¥8.22000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 3 A | 300VAC, 150VDC - Max | 900VA, 450W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | General Purpose | - | - | |||
54,887 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
18,369 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
36,018 In Stock | 1 : ¥8.85000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
34,819 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
28,114 In Stock | 1 : ¥13.23000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
12,579 In Stock | 1 : ¥13.58000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
49,687 In Stock | 1 : ¥13.67000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,314 In Stock | 1 : ¥16.26000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
35,176 In Stock | 1 : ¥17.34000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
16,758 In Stock 7,500 Factory | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
33,125 In Stock | 1 : ¥51.12000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
28,790 In Stock | 1 : ¥58.09000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
4,932 In Stock | 1 : ¥4.11000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,670 In Stock | 1 : ¥5.81000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
16,614 In Stock | 1 : ¥9.12000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
2,304 In Stock | 1 : ¥15.64000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,019 In Stock | 1 : ¥69.08000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC - Nom | 11080VA | 188 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
1,366 In Stock | 1 : ¥57.82000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 9 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - |