ORWH-SH-124D1F,000 | ||
---|---|---|
DigiKey Part Number | PB2031-ND | |
Manufacturer | ||
Manufacturer Product Number | ORWH-SH-124D1F,000 | |
Description | RELAY GEN PURPOSE SPDT 10A 24V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ORWH-SH-124D1F,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 2770VA, 280W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Zinc Oxide (AgZnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.18000 | ¥17.18 |
10 | ¥16.09900 | ¥160.99 |
25 | ¥14.31040 | ¥357.76 |
40 | ¥13.59525 | ¥543.81 |
80 | ¥12.87900 | ¥1,030.32 |
250 | ¥11.44816 | ¥2,862.04 |
500 | ¥10.73266 | ¥5,366.33 |
1,000 | ¥10.01715 | ¥10,017.15 |
5,000 | ¥9.65939 | ¥48,296.95 |