PREC006DAAN-RC | ||
---|---|---|
DigiKey Part Number | S2012EC-06-ND | |
Manufacturer | ||
Manufacturer Product Number | PREC006DAAN-RC | |
Description | CONN HEADER VERT 12POS 2.54MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PREC006DAAN-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.448" (11.39mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥1.27240 | ¥127.24 |
500 | ¥1.07674 | ¥538.37 |
1,000 | ¥0.88095 | ¥880.95 |
5,000 | ¥0.78302 | ¥3,915.10 |
10,000 | ¥0.70962 | ¥7,096.20 |