G7L-1A-B-CB-DC24 | ||
---|---|---|
DigiKey Part Number | Z3800-ND | |
Manufacturer | ||
Manufacturer Product Number | G7L-1A-B-CB-DC24 | |
Description | RELAY GEN PURPOSE SPST 30A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G7L-1A-B-CB-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.03000 | ¥172.03 |
20 | ¥152.92000 | ¥3,058.40 |
40 | ¥137.62975 | ¥5,505.19 |
100 | ¥129.98380 | ¥12,998.38 |
260 | ¥118.51442 | ¥30,813.75 |
500 | ¥110.86842 | ¥55,434.21 |