G7L-1A-B DC12 | ||
---|---|---|
DigiKey Part Number | Z11034-ND | |
Manufacturer | ||
Manufacturer Product Number | G7L-1A-B DC12 | |
Description | RELAY GEN PURPOSE SPST 30A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G7L-1A-B DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 158 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.50000 | ¥202.50 |
10 | ¥179.98800 | ¥1,799.88 |
25 | ¥170.98960 | ¥4,274.74 |
50 | ¥161.99040 | ¥8,099.52 |
100 | ¥152.99060 | ¥15,299.06 |
250 | ¥139.49104 | ¥34,872.76 |
500 | ¥130.49172 | ¥65,245.86 |