G7L-2A-B-CB-DC24 | ||
---|---|---|
DigiKey Part Number | Z3803-ND | |
Manufacturer | ||
Manufacturer Product Number | G7L-2A-B-CB-DC24 | |
Description | RELAY GEN PURPOSE DPST 25A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.61000 | ¥180.61 |
20 | ¥160.56950 | ¥3,211.39 |
40 | ¥144.51075 | ¥5,780.43 |
100 | ¥136.48320 | ¥13,648.32 |
260 | ¥124.44065 | ¥32,354.57 |
500 | ¥116.41220 | ¥58,206.10 |