AZ2150-1C-12DEF | |
---|---|
DigiKey Part Number | 3385-AZ2150-1C-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-12DEF |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZ2150-1C-12DEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.30000 | ¥30.30 |
10 | ¥28.43800 | ¥284.38 |
25 | ¥25.27440 | ¥631.86 |
40 | ¥24.00975 | ¥960.39 |
80 | ¥22.74738 | ¥1,819.79 |
240 | ¥20.21963 | ¥4,852.71 |
440 | ¥18.95577 | ¥8,340.54 |
960 | ¥17.69209 | ¥16,984.41 |
4,920 | ¥17.06020 | ¥83,936.18 |