1333870 | ||
---|---|---|
DigiKey Part Number | 277-1333870-ND | |
Manufacturer | ||
Manufacturer Product Number | 1333870 | |
Description | PCB TERMINAL BLOCK - LPTA 16/ 2- | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.591" (15.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1333870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 76 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥73.52300 | ¥735.23 |
50 | ¥68.71220 | ¥3,435.61 |
100 | ¥63.21530 | ¥6,321.53 |
250 | ¥58.40556 | ¥14,601.39 |
500 | ¥55.65708 | ¥27,828.54 |
1,000 | ¥52.48851 | ¥52,488.51 |