Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
KAE01LAGT
KAE01LAGT
Additional Requirements for Selecting a Switch

KAE01LAGT

DigiKey Part Number
EG5071-ND
Manufacturer
Manufacturer Product Number
KAE01LAGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE01LAGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.169" (4.30mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
1
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.141" (3.58mm)
Voltage Rating
24VDC
Mechanical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,029
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.90700¥99.07
25¥9.20280¥230.07
130¥8.02062¥1,042.68
260¥7.57404¥1,969.25
520¥7.16213¥3,724.31
1,040¥6.78744¥7,058.94
2,600¥6.34929¥16,508.15
5,070¥6.07000¥30,774.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.