Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,752 In Stock | 1 : ¥9.92000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
56,818 In Stock 4,500 Factory | 1 : ¥13.58000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,383 In Stock 7,200 Factory | 1 : ¥36.73000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,933 In Stock | 1 : ¥9.74000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 380VAC, 110VDC - Max | 7600VA, 2200W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus, TUV | General Purpose | - | - | |||
1,774 In Stock | 1 : ¥13.67000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC - Max | 2770VA | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,934 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,610 In Stock | 1 : ¥23.86000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,885 In Stock | 1 : ¥13.85000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 400VAC, 150VDC - Max | 2770VA, 150W | 90.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.8 VDC | 0.25 VDC | 8 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | UL, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥6.08000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 72.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |