AZ9403-1C-5DE | ||
---|---|---|
DigiKey Part Number | 3385-AZ9403-1C-5DE-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ9403-1C-5DE | |
Description | RELAY GEN PURPOSE SPDT 10A 5V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 90.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.85000 | ¥13.85 |
10 | ¥12.99400 | ¥129.94 |
25 | ¥11.55320 | ¥288.83 |
50 | ¥10.97580 | ¥548.79 |
100 | ¥10.39750 | ¥1,039.75 |
250 | ¥9.24240 | ¥2,310.60 |
450 | ¥8.66476 | ¥3,899.14 |
950 | ¥8.08708 | ¥7,682.73 |
4,900 | ¥7.79828 | ¥38,211.57 |