G5Q-1-HA DC5 | ||
---|---|---|
DigiKey Part Number | 39-G5Q-1-HADC5-ND | |
Manufacturer | ||
Manufacturer Product Number | G5Q-1-HA DC5 | |
Description | RELAY GEN PURPOSE SPDT 10A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.75000 | ¥14.75 |
10 | ¥13.81600 | ¥138.16 |
25 | ¥12.28240 | ¥307.06 |
40 | ¥11.66875 | ¥466.75 |
80 | ¥11.05438 | ¥884.35 |
230 | ¥9.82578 | ¥2,259.93 |
500 | ¥9.21166 | ¥4,605.83 |
1,000 | ¥8.59764 | ¥8,597.64 |
5,000 | ¥8.29055 | ¥41,452.75 |