




RZ03-1C4-D005 | |
|---|---|
DigiKey Part Number | PB1275-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1C4-D005 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RZ03-1C4-D005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 84 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 60 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.22000 | ¥19.22 |
| 20 | ¥16.56850 | ¥331.37 |
| 40 | ¥16.00250 | ¥640.10 |
| 60 | ¥15.67917 | ¥940.75 |
| 100 | ¥15.28210 | ¥1,528.21 |
| 260 | ¥14.56423 | ¥3,786.70 |
| 500 | ¥14.09242 | ¥7,046.21 |
| 1,000 | ¥13.60844 | ¥13,608.44 |
| 5,000 | ¥12.54682 | ¥62,734.10 |











