Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥42.86000 Cut Tape (CT) 2,500 : ¥21.50524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
537 In Stock | 1 : ¥42.86000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
253 In Stock | 1 : ¥42.86000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
285 In Stock | 1 : ¥51.23000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
138 In Stock | 1 : ¥51.23000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,373 In Stock | 1 : ¥35.96000 Cut Tape (CT) 2,500 : ¥23.91126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,374 In Stock | 1 : ¥42.86000 Cut Tape (CT) 2,500 : ¥21.50524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥25.69599 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |