LT4275AIDD#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT4275AIDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT4275AIDD#TRPBFCT-ND - Cut Tape (CT) 505-LT4275AIDD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT4275AIDD#TRPBF | |
Description | IC POE CNTRL 1 CHANNEL 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT4275AIDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.10500 | ¥381.05 |
25 | ¥36.02480 | ¥900.62 |
100 | ¥31.22270 | ¥3,122.27 |
250 | ¥29.62156 | ¥7,405.39 |
500 | ¥26.57938 | ¥13,289.69 |
1,000 | ¥22.41641 | ¥22,416.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.29560 | ¥53,239.00 |