TPS23861PW | |
---|---|
DigiKey Part Number | 296-37969-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23861PW |
Description | IC POE CNTRL 4 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23861PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.46600 | ¥364.66 |
50 | ¥34.47600 | ¥1,723.80 |
100 | ¥29.87870 | ¥2,987.87 |
250 | ¥28.34688 | ¥7,086.72 |
500 | ¥25.43552 | ¥12,717.76 |
1,000 | ¥21.45160 | ¥21,451.60 |
2,500 | ¥20.37905 | ¥50,947.62 |