Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222,652 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.88111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
13,689 In Stock 200,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.95772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 1A | 1A | 75 µA | - | 68dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
4,549 In Stock | 1 : ¥7.88000 Cut Tape (CT) 250 : ¥5.13444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.8V @ 1A | 1A | 100 µA | - | 65dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
1,348 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,500 : ¥6.25215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5.5V | 0.125V @ 2A | 2A | 4 mA | 5.5 mA | 60dB ~ 38dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN-EL (3x3) | ||
2,381 In Stock | 1 : ¥49.34000 Cut Tape (CT) 2,500 : ¥26.94892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (3.3V) | 5V | 0.35V @ 1A | 1A | 2 mA | 2.5 mA | 54dB (100kHz) | Enable, Reset, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |