MC33269ST-3.3T3G | |
---|---|
DigiKey Part Number | MC33269ST-3.3T3GOSTR-ND - Tape & Reel (TR) MC33269ST-3.3T3GOSCT-ND - Cut Tape (CT) MC33269ST-3.3T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33269ST-3.3T3G |
Description | IC REG LINEAR 3.3V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33269ST-3.3T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.48180 | ¥448.18 |
250 | ¥3.81432 | ¥953.58 |
500 | ¥3.62352 | ¥1,811.76 |
1,000 | ¥2.76541 | ¥2,765.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.57466 | ¥10,298.64 |
8,000 | ¥2.47930 | ¥19,834.40 |
12,000 | ¥2.38394 | ¥28,607.28 |
28,000 | ¥2.36034 | ¥66,089.52 |