MC33269 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-191

DigiKey Part Number
1471-1138-ND
Manufacturer
Manufacturer Product Number
MIKROE-191
Description
EVAL BOARD FOR MC33269
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MC33269 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
800mA
Manufacturer
MikroElektronika
Voltage - Input
5V
Packaging
Bulk
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
MC33269
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.24000¥98.24
Manufacturers Standard Package