


MC33269D-3.3G | |
|---|---|
DigiKey Part Number | MC33269D-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33269D-3.3G |
Description | IC REG LINEAR 3.3V 800MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33269D-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.35V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.49900 | ¥44.99 |
| 98 | ¥3.54929 | ¥347.83 |
| 196 | ¥3.36276 | ¥659.10 |
| 294 | ¥3.26908 | ¥961.11 |
| 588 | ¥3.13167 | ¥1,841.42 |
| 1,078 | ¥3.03165 | ¥3,268.12 |
| 2,548 | ¥2.91590 | ¥7,429.71 |
| 5,096 | ¥2.84102 | ¥14,477.84 |




