NCP711ASNADJT1G | |
---|---|
DigiKey Part Number | 488-NCP711ASNADJT1GTR-ND - Tape & Reel (TR) 488-NCP711ASNADJT1GCT-ND - Cut Tape (CT) 488-NCP711ASNADJT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASNADJT1G |
Description | IC REG LIN POS ADJ 100MA 5TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.46280 | ¥111.57 |
100 | ¥3.38230 | ¥338.23 |
250 | ¥2.87884 | ¥719.71 |
500 | ¥2.73486 | ¥1,367.43 |
1,000 | ¥2.08714 | ¥2,087.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94318 | ¥5,829.54 |
6,000 | ¥1.87121 | ¥11,227.26 |
15,000 | ¥1.79924 | ¥26,988.60 |
30,000 | ¥1.78143 | ¥53,442.90 |