Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3602DGKR

DigiKey Part Number
296-TLV3602DGKRTR-ND - Tape & Reel (TR)
296-TLV3602DGKRCT-ND - Cut Tape (CT)
296-TLV3602DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3602DGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
3.5ns
Type
Standard (General Purpose)
Hysteresis
5mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, CMOS, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV
Supplier Device Package
8-VSSOP
Current - Input Bias (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.77000¥73.77
10¥57.24500¥572.45
25¥53.12320¥1,328.08
100¥48.59450¥4,859.45
250¥47.58820¥11,897.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.93117¥107,327.93
Manufacturers Standard Package